Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 21mm Straight Toggle Clamp

RS Stock No.: 254-686Brand: RS PRO
brand-logo
View all in Clamps

Technical Document

Specifications

Brand

RS Pro

Type

Straight Toggle Clamp

Jaw Opening

21mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Push Pull Heavy Duty Toggle Clapm

This Push Pull Toggle Clamp from our own RS PRO brand offers the advantage of having a low profile, using side or end clamping and are most suitable for applications having a height restriction. With large power transmission and minimum operating effort, this toggle clamp gives you maximum clamping force to help you out in any job.

Features and Benefits

• Large and quick opening
• The ergonomic handle made from vinyl which is easy to use due to increased grip area
• Handle Locks in both forward and reverse position
• Stainless steel rivets
• Body and linkage components are zinc plated to resist corrosion
• The clamps are self-arresting, the remain locked, resisting the force produced when machining components
• Heavy duty with 250kg holding force

Where can you use this toggle clamp?

These push pull toggle clamps can be used in a wide range of applications such as metalworking industry when drilling, welding, bending, grinding, testing and fitting. It is also suitable to use this in wood and plastic industry for glueing, cutting and milling jigs.

What is the clamping force?

Clamping force is the force which you apply when closing the clamp and it is measured between the arms and the component.

What is the handling force?

Handling force is the force the closed arms transfers to the workpiece, without risk of deformation under machine force.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO 16.9mm Straight Toggle Clamp
BD 6.797Each (Exc. Vat)
Stock information temporarily unavailable.

BD 25.111

BD 25.111 Each (Exc. Vat)

BD 27.622

BD 27.622 Each (inc. VAT)

RS PRO 21mm Straight Toggle Clamp

BD 25.111

BD 25.111 Each (Exc. Vat)

BD 27.622

BD 27.622 Each (inc. VAT)

RS PRO 21mm Straight Toggle Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 16.9mm Straight Toggle Clamp
BD 6.797Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Straight Toggle Clamp

Jaw Opening

21mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Push Pull Heavy Duty Toggle Clapm

This Push Pull Toggle Clamp from our own RS PRO brand offers the advantage of having a low profile, using side or end clamping and are most suitable for applications having a height restriction. With large power transmission and minimum operating effort, this toggle clamp gives you maximum clamping force to help you out in any job.

Features and Benefits

• Large and quick opening
• The ergonomic handle made from vinyl which is easy to use due to increased grip area
• Handle Locks in both forward and reverse position
• Stainless steel rivets
• Body and linkage components are zinc plated to resist corrosion
• The clamps are self-arresting, the remain locked, resisting the force produced when machining components
• Heavy duty with 250kg holding force

Where can you use this toggle clamp?

These push pull toggle clamps can be used in a wide range of applications such as metalworking industry when drilling, welding, bending, grinding, testing and fitting. It is also suitable to use this in wood and plastic industry for glueing, cutting and milling jigs.

What is the clamping force?

Clamping force is the force which you apply when closing the clamp and it is measured between the arms and the component.

What is the handling force?

Handling force is the force the closed arms transfers to the workpiece, without risk of deformation under machine force.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO 16.9mm Straight Toggle Clamp
BD 6.797Each (Exc. Vat)