Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 220VA DIN Rail Transformer, IEC 61558-2-6, 400V ac Primary, 12V ac Secondary

RS Stock No.: 880-2536Brand: RS PRO
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

400V ac

Secondary Voltage Rating

12V ac

Power Rating

220VA

Mounting Type

DIN Rail

Length

116mm

Width

102mm

Depth

127mm

Dimensions

116 x 102 x 127mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Standards Met

IEC 61558-2-6

Weight

4.9kg

Country of Origin

Poland

Product details

Control Panel Primary 230/400Vac (40/220VA)

Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.

IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

EN61558-1

Laminated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 220VA DIN Rail Transformer, IEC 61558-2-6, 400V ac Primary, 12V ac Secondary

P.O.A.

RS PRO 220VA DIN Rail Transformer, IEC 61558-2-6, 400V ac Primary, 12V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

400V ac

Secondary Voltage Rating

12V ac

Power Rating

220VA

Mounting Type

DIN Rail

Length

116mm

Width

102mm

Depth

127mm

Dimensions

116 x 102 x 127mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Standards Met

IEC 61558-2-6

Weight

4.9kg

Country of Origin

Poland

Product details

Control Panel Primary 230/400Vac (40/220VA)

Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.

IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

EN61558-1

Laminated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in