RS PRO 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole

RS Stock No.: 170-1168Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

220µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

2000h

Series

RS

Polarised

Polar

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Ripple Current

220mA

Dissipation Factor

16%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 6.3 to 16V

Axial RS Aluminium Capacitors, LHK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 22.000

BD 0.022 Each (In a Bag of 1000) (Exc. Vat)

BD 24.200

BD 0.024 Each (In a Bag of 1000) (inc. VAT)

RS PRO 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole

BD 22.000

BD 0.022 Each (In a Bag of 1000) (Exc. Vat)

BD 24.200

BD 0.024 Each (In a Bag of 1000) (inc. VAT)

RS PRO 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
1000 - 1000BD 0.022BD 22.000
2000 - 2000BD 0.022BD 22.000
3000 - 3000BD 0.016BD 16.500
4000+BD 0.016BD 16.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Capacitance

220µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

2000h

Series

RS

Polarised

Polar

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Ripple Current

220mA

Dissipation Factor

16%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 6.3 to 16V

Axial RS Aluminium Capacitors, LHK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more