RS PRO 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
220µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lifetime Max Temperature
5000h
Lifetime (Max Temperature)
5000h
Lifetime
5000h
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Ripple Current
550Arms
Dissipation Factor
14%
Country of Origin
Taiwan, Province Of China
BD 160.000
BD 0.160 Each (In a Bag of 1000) (Exc. Vat)
BD 176.000
BD 0.176 Each (In a Bag of 1000) (inc. VAT)
1000
BD 160.000
BD 0.160 Each (In a Bag of 1000) (Exc. Vat)
BD 176.000
BD 0.176 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacitance
220µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lifetime Max Temperature
5000h
Lifetime (Max Temperature)
5000h
Lifetime
5000h
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Ripple Current
550Arms
Dissipation Factor
14%
Country of Origin
Taiwan, Province Of China