RS PRO 220Ω 10% 180W Adjustable Wire Wound Resistor 50ppm/°C 21.6mm

Technical Document
Specifications
Brand
RS ProResistance
220Ω
Resistance Range
0 → 220Ω
Tolerance
10%
Power Rating
180W
Temperature Coefficient
50ppm/°C
Termination Style
Tab
Technology
Wire Wound
Mounting Style
Bracket
Case Style
Vitreous Enamel
Dimensions
21.6 x 3.2mm
Diameter
3.2mm
Length
21.6mm
Maximum Operating Temperature
+400°C
Construction
Wire Wound
Country of Origin
United Kingdom
BD 32.715
BD 32.715 Each (Exc. Vat)
BD 35.987
BD 35.987 Each (inc. VAT)
1
BD 32.715
BD 32.715 Each (Exc. Vat)
BD 35.987
BD 35.987 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 32.715 |
5 - 9 | BD 32.580 |
10 - 24 | BD 32.145 |
25+ | BD 31.155 |
Technical Document
Specifications
Brand
RS ProResistance
220Ω
Resistance Range
0 → 220Ω
Tolerance
10%
Power Rating
180W
Temperature Coefficient
50ppm/°C
Termination Style
Tab
Technology
Wire Wound
Mounting Style
Bracket
Case Style
Vitreous Enamel
Dimensions
21.6 x 3.2mm
Diameter
3.2mm
Length
21.6mm
Maximum Operating Temperature
+400°C
Construction
Wire Wound
Country of Origin
United Kingdom