RS PRO 220Ω Carbon Film Resistor 0.5W ±5%

Technical Document
Specifications
Brand
RS ProResistance
220Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
Carbon Film Resistors 0.5W
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
BD 0.880
BD 0.088 Each (In a Pack of 10) (Exc. Vat)
BD 0.968
BD 0.097 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 0.880
BD 0.088 Each (In a Pack of 10) (Exc. Vat)
BD 0.968
BD 0.097 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | BD 0.088 | BD 0.880 |
250 - 490 | BD 0.082 | BD 0.825 |
500 - 990 | BD 0.077 | BD 0.770 |
1000+ | BD 0.072 | BD 0.715 |
Technical Document
Specifications
Brand
RS ProResistance
220Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
Carbon Film Resistors 0.5W
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.