RS PRO 22.5W Plug-In AC/DC Adapter 9V Output, 2.5A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
IEC 320 C14
Output Voltage
9V
Input Voltage
90 → 264V ac
Output Current
2.5A
Output Connector
2.1 x 5.5 mm
Power Rating
22.5W
Efficiency
85%
Country of Origin
China
BD 10.241
BD 10.241 Each (Exc. Vat)
BD 11.265
BD 11.265 Each (inc. VAT)
1
BD 10.241
BD 10.241 Each (Exc. Vat)
BD 11.265
BD 11.265 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.241 |
5 - 9 | BD 10.104 |
10 - 24 | BD 9.960 |
25+ | BD 9.806 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
IEC 320 C14
Output Voltage
9V
Input Voltage
90 → 264V ac
Output Current
2.5A
Output Connector
2.1 x 5.5 mm
Power Rating
22.5W
Efficiency
85%
Country of Origin
China