RS PRO 2.2nF Mica Capacitor 500V dc ±1% Tolerance Radial

Technical Document
Specifications
Brand
RS ProSeries
D
Capacitance
2.2nF
Voltage
500V dc
Dimensions
17.02 x 6.35 x 13.46mm
Lead Pitch
8.89mm
Construction
Radial
Tolerance
±1%
Depth
6.35mm
Height
13.46mm
Length
17.02mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Capacitor Family
Mica
Terminal Type
Radial
Dielectric Material Family
Mica
Product details
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Applications
Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits
Radial Dipped
BD 31.020
BD 6.204 Each (In a Pack of 5) (Exc. Vat)
BD 34.122
BD 6.824 Each (In a Pack of 5) (inc. VAT)
5
BD 31.020
BD 6.204 Each (In a Pack of 5) (Exc. Vat)
BD 34.122
BD 6.824 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 6.204 | BD 31.020 |
25 - 120 | BD 5.242 | BD 26.208 |
125 - 245 | BD 4.416 | BD 22.082 |
250+ | BD 4.196 | BD 20.982 |
Technical Document
Specifications
Brand
RS ProSeries
D
Capacitance
2.2nF
Voltage
500V dc
Dimensions
17.02 x 6.35 x 13.46mm
Lead Pitch
8.89mm
Construction
Radial
Tolerance
±1%
Depth
6.35mm
Height
13.46mm
Length
17.02mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Capacitor Family
Mica
Terminal Type
Radial
Dielectric Material Family
Mica
Product details
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Applications
Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits