Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
2.2µF
Voltage
25V dc
Mounting Type
Through Hole
Package/Case
A
Lead Pitch
2.5mm
Tolerance
±20%
Length
4.5mm
Depth
4.5mm
Height
7mm
Dimensions
4.5 x 4.5 x 7mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
<lteq/>0.06%
Tolerance Minus
-20%
Polarised
Positive
Leakage Current
500 nA
Country of Origin
China
BD 75.000
BD 0.075 Each (In a Bag of 1000) (Exc. Vat)
BD 82.500
BD 0.083 Each (In a Bag of 1000) (inc. VAT)
1000
BD 75.000
BD 0.075 Each (In a Bag of 1000) (Exc. Vat)
BD 82.500
BD 0.083 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
1000 - 2000 | BD 0.075 | BD 75.000 |
3000+ | BD 0.070 | BD 70.000 |
Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
2.2µF
Voltage
25V dc
Mounting Type
Through Hole
Package/Case
A
Lead Pitch
2.5mm
Tolerance
±20%
Length
4.5mm
Depth
4.5mm
Height
7mm
Dimensions
4.5 x 4.5 x 7mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
<lteq/>0.06%
Tolerance Minus
-20%
Polarised
Positive
Leakage Current
500 nA
Country of Origin
China