Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 2.2μF Multilayer Ceramic Capacitor MLCC, 50V dc V, 10%

RS Stock No.: 271-0972Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Capacitance

2.2µF

Voltage

50V dc

Package/Case

0805

Dielectric

X7R

Tolerance

10%

Dimensions

2x1.25x1.25

Length

2±0.2mm

Height

1.25±0.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

-125°C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 2.2μF Multilayer Ceramic Capacitor MLCC, 50V dc V, 10%
P.O.A.Each (Supplied on a Reel) (Exc. Vat)
Stock information temporarily unavailable.

BD 189.000

BD 0.063 Each (On a Reel of 3000) (Exc. Vat)

BD 207.900

BD 0.069 Each (On a Reel of 3000) (inc. VAT)

RS PRO 2.2μF Multilayer Ceramic Capacitor MLCC, 50V dc V, 10%

BD 189.000

BD 0.063 Each (On a Reel of 3000) (Exc. Vat)

BD 207.900

BD 0.069 Each (On a Reel of 3000) (inc. VAT)

RS PRO 2.2μF Multilayer Ceramic Capacitor MLCC, 50V dc V, 10%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 2.2μF Multilayer Ceramic Capacitor MLCC, 50V dc V, 10%
P.O.A.Each (Supplied on a Reel) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Capacitance

2.2µF

Voltage

50V dc

Package/Case

0805

Dielectric

X7R

Tolerance

10%

Dimensions

2x1.25x1.25

Length

2±0.2mm

Height

1.25±0.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

-125°C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 2.2μF Multilayer Ceramic Capacitor MLCC, 50V dc V, 10%
P.O.A.Each (Supplied on a Reel) (Exc. Vat)