RS PRO 2.2μF Multilayer Ceramic Capacitor MLCC, 50V dc V, 10%

Technical Document
Specifications
Brand
RS ProCapacitance
2.2µF
Voltage
50V dc
Package/Case
0805
Dielectric
X7R
Tolerance
10%
Dimensions
2x1.25x1.25
Length
2±0.2mm
Height
1.25±0.2mm
Maximum Operating Temperature
-125°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
BD 0.880
BD 0.176 Each (In a Pack of 5) (Exc. Vat)
BD 0.968
BD 0.194 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 0.880
BD 0.176 Each (In a Pack of 5) (Exc. Vat)
BD 0.968
BD 0.194 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.176 | BD 0.880 |
50 - 95 | BD 0.165 | BD 0.825 |
100 - 245 | BD 0.160 | BD 0.798 |
250+ | BD 0.148 | BD 0.742 |
Technical Document
Specifications
Brand
RS ProCapacitance
2.2µF
Voltage
50V dc
Package/Case
0805
Dielectric
X7R
Tolerance
10%
Dimensions
2x1.25x1.25
Length
2±0.2mm
Height
1.25±0.2mm
Maximum Operating Temperature
-125°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China