Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 23 Piece Electricians Tool Kit with Box, VDE Approved

RS Stock No.: 136-3416Brand: RS PRO
brand-logo
View all in Tool Kits

Technical Document

Specifications

Brand

RS Pro

Set Type

Electricians

Set Contents

Hammer, Knife, Pliers, Ratchet, Saw, Screwdriver, Tape Measure, Voltage Tester

Number of Pieces

23

VDE/1000V Approved

Yes

Storage Type

Box

Country of Origin

Turkey

Product details

RS PRO 23 Piece Electricians Tool Kit

From RS PRO this 23 piece electricians tool kit, offers a variety of tools to make a comprehensive kit ideal for DIY and professional user. Designed for professional engineers who work on or around electrically live circuits. Tool kit has VDE certified screwdrivers and pliers, individually tested for use up to 1000 V AC.

Features and Benefits

• Ergonomic multi-component handles
• Optimum balance of torque and control
• High quality
• VDE approved screwdrivers and pliers
• Sturdy tool box

Contents

• Mini Hacksaw neutral
• 6 Piece Ratchet Bit Driver Set
• Cable Stripper
• Automatic Wire Stripper
• Compact Tape Measure; 3 x 16 mm
• Trimming Knife
• Claw Hammer; 16 oz.
• Insulated Combination Pliers (VDE); 180 mm
• Insulated Diagonal Cutter (VDE); 160 mm
• Insulated Long Nose Pliers (VDE); 160 mm
• Single-Pole Voltage Tester (Short)
• Insulated Slotted Screwdriver (VDE); 3.0 x 100, 4.0 x 100, 5.5 x 125 and 6.5 x 150 mm
• Insulated Pozidriv Screwdriver (VDE); PZ1 x 80, PZ2 x 100 mm

RS Pro 19in Plastic Tool Box

A hard-wearing high-quality plastic tool box with a large internal storage section. Features two secure latches and a padlock clasp for added security. Ideal on a busy job site.

Features Benefits

• Removable tote tray for quick access to small parts
• Two built-in organisers with lids for the sorting and storage of fasteners and fixings
• Telescoping design carry handle for easy transportation and a compact design
• Dimensions: 494 x 263 x 250 mm

You may be interested in
Stock information temporarily unavailable.

BD 133.870

BD 133.870 1 Set (Exc. Vat)

BD 147.257

BD 147.257 1 Set (inc. VAT)

RS PRO 23 Piece Electricians Tool Kit with Box, VDE Approved

BD 133.870

BD 133.870 1 Set (Exc. Vat)

BD 147.257

BD 147.257 1 Set (inc. VAT)

RS PRO 23 Piece Electricians Tool Kit with Box, VDE Approved
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Set Type

Electricians

Set Contents

Hammer, Knife, Pliers, Ratchet, Saw, Screwdriver, Tape Measure, Voltage Tester

Number of Pieces

23

VDE/1000V Approved

Yes

Storage Type

Box

Country of Origin

Turkey

Product details

RS PRO 23 Piece Electricians Tool Kit

From RS PRO this 23 piece electricians tool kit, offers a variety of tools to make a comprehensive kit ideal for DIY and professional user. Designed for professional engineers who work on or around electrically live circuits. Tool kit has VDE certified screwdrivers and pliers, individually tested for use up to 1000 V AC.

Features and Benefits

• Ergonomic multi-component handles
• Optimum balance of torque and control
• High quality
• VDE approved screwdrivers and pliers
• Sturdy tool box

Contents

• Mini Hacksaw neutral
• 6 Piece Ratchet Bit Driver Set
• Cable Stripper
• Automatic Wire Stripper
• Compact Tape Measure; 3 x 16 mm
• Trimming Knife
• Claw Hammer; 16 oz.
• Insulated Combination Pliers (VDE); 180 mm
• Insulated Diagonal Cutter (VDE); 160 mm
• Insulated Long Nose Pliers (VDE); 160 mm
• Single-Pole Voltage Tester (Short)
• Insulated Slotted Screwdriver (VDE); 3.0 x 100, 4.0 x 100, 5.5 x 125 and 6.5 x 150 mm
• Insulated Pozidriv Screwdriver (VDE); PZ1 x 80, PZ2 x 100 mm

RS Pro 19in Plastic Tool Box

A hard-wearing high-quality plastic tool box with a large internal storage section. Features two secure latches and a padlock clasp for added security. Ideal on a busy job site.

Features Benefits

• Removable tote tray for quick access to small parts
• Two built-in organisers with lids for the sorting and storage of fasteners and fixings
• Telescoping design carry handle for easy transportation and a compact design
• Dimensions: 494 x 263 x 250 mm

You may be interested in