Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 230V ac, 2 x 12V ac Toroidal Transformer, 160VA 2 Output

RS Stock No.: 671-9019Brand: RS PRO
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

160VA

Number of Outputs

2

Secondary Current

6.667A

Height

46mm

Weight

1.7kg

Diameter

109mm

Dimensions

109 (Dia.) x 46mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor

Country of Origin

India

Product details

RS PRO Toroidal Transformers, 250 V ac, 60Hz

Experience efficient magnetic flux distribution in your electronic systems with RS PRO Toroidal Transformers. Engineered for superior performance, these transformers 230 V boast a compact, lightweight design that optimises space and reduces installation costs. The innovative toroidal core delivers excellent electrical efficiency, minimising losses and ensuring your equipment operates at peak performance.
Uniquely, our transformers produce low electromagnetic interference (EMI) and operate with minimal noise, making them the ideal choice for sensitive electronic applications. Enjoy the peace of mind that comes with reliable, high-quality power conversion.

Why Would You Choose These Toroidal Transformers?

RS PRO 230 V Toroidal transformers are renowned for their compact size, low noise, and exceptional energy efficiency. Whether you're tackling a complex industrial application or upgrading your home electronics, our Toroidal Transformers are up to the task. Their versatile design ensures seamless integration and reliable power delivery, giving you peace of mind.

Features and Benefits

  • Improved Efficiency

  • Compact Sizes and Weights

  • Low Electromagnetic Interference (EMI)

  • Reduced Audible Noise

  • High Electrical Isolation

  • Double Insulated Primary Leads

  • Max Operating Freq: 60 Hz

  • 2 Outputs

  • Voltage Rating: 230 V ac

Applications

  • Audio Equipment

  • Medical Devices

  • Telecommunications

  • Industrial Control Systems

  • Power Supplies

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Approvals

UL506, EN61558

Stock information temporarily unavailable.

BD 34.015

BD 34.015 Each (Exc. Vat)

BD 37.416

BD 37.416 Each (inc. VAT)

RS PRO 230V ac, 2 x 12V ac Toroidal Transformer, 160VA 2 Output

BD 34.015

BD 34.015 Each (Exc. Vat)

BD 37.416

BD 37.416 Each (inc. VAT)

RS PRO 230V ac, 2 x 12V ac Toroidal Transformer, 160VA 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 34.015
5 - 9BD 31.742
10 - 24BD 31.022
25+BD 30.550

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

160VA

Number of Outputs

2

Secondary Current

6.667A

Height

46mm

Weight

1.7kg

Diameter

109mm

Dimensions

109 (Dia.) x 46mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor

Country of Origin

India

Product details

RS PRO Toroidal Transformers, 250 V ac, 60Hz

Experience efficient magnetic flux distribution in your electronic systems with RS PRO Toroidal Transformers. Engineered for superior performance, these transformers 230 V boast a compact, lightweight design that optimises space and reduces installation costs. The innovative toroidal core delivers excellent electrical efficiency, minimising losses and ensuring your equipment operates at peak performance.
Uniquely, our transformers produce low electromagnetic interference (EMI) and operate with minimal noise, making them the ideal choice for sensitive electronic applications. Enjoy the peace of mind that comes with reliable, high-quality power conversion.

Why Would You Choose These Toroidal Transformers?

RS PRO 230 V Toroidal transformers are renowned for their compact size, low noise, and exceptional energy efficiency. Whether you're tackling a complex industrial application or upgrading your home electronics, our Toroidal Transformers are up to the task. Their versatile design ensures seamless integration and reliable power delivery, giving you peace of mind.

Features and Benefits

  • Improved Efficiency

  • Compact Sizes and Weights

  • Low Electromagnetic Interference (EMI)

  • Reduced Audible Noise

  • High Electrical Isolation

  • Double Insulated Primary Leads

  • Max Operating Freq: 60 Hz

  • 2 Outputs

  • Voltage Rating: 230 V ac

Applications

  • Audio Equipment

  • Medical Devices

  • Telecommunications

  • Industrial Control Systems

  • Power Supplies

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Approvals

UL506, EN61558