RS PRO 230V ac, 2 x 25V ac Toroidal Transformer, 120VA 2 Output

RS Stock No.: 671-9006Brand: RS PRO
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 25V ac

Power Rating

120VA

Number of Outputs

2

Secondary Current

2.4A

Height

48mm

Weight

1.4kg

Diameter

96mm

Dimensions

96 (Dia.) x 48mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor

Country of Origin

India

Stock information temporarily unavailable.

BD 26.708

BD 26.708 Each (Exc. Vat)

BD 29.379

BD 29.379 Each (inc. VAT)

RS PRO 230V ac, 2 x 25V ac Toroidal Transformer, 120VA 2 Output

BD 26.708

BD 26.708 Each (Exc. Vat)

BD 29.379

BD 29.379 Each (inc. VAT)

RS PRO 230V ac, 2 x 25V ac Toroidal Transformer, 120VA 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 26.708
10 - 24BD 23.903
25 - 49BD 22.088
50+BD 20.982

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 25V ac

Power Rating

120VA

Number of Outputs

2

Secondary Current

2.4A

Height

48mm

Weight

1.4kg

Diameter

96mm

Dimensions

96 (Dia.) x 48mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor

Country of Origin

India