Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 24 Drawer Storage Unit, PP, 290mm x 310mm x 180mm, Grey

RS Stock No.: 909-6943Brand: RS PRO
brand-logo
View all in Drawer Storage

Technical Document

Specifications

Brand

RS Pro

Drawers

24

Case Material

PP

Height

290mm

Width

310mm

Depth

180mm

Transparent Drawers

Yes

Drawer Material

PS

Tilt Drawers

Yes

Colour

Grey

Wall Mounted

No

Product details

RS PRO Plastic Drawer Storage Cabinet

From RS PRO these plastic storage cabinets are ideal for all your everyday storage needs. They are built from a hard-wearing plastic, with galvanised steel shelves, making these units both durable and long lasting. They are ideal for storing all your small parts, as well as providing easy access.
The individual box storage drawers are clear and easy to see into when closed, and there is enough space to clearly see the labels supplied with this unit if required.

Features and Benefits

• Both 290 mm and 550 mm height versions available
• 4 to 60 drawer versions suiting all your requirements
• Grey polypropylene (PP) cabinet
• Drawers manufactured from crystal clear polystyrene (PS)
• Galvanised steel shelves
• Temperature tolerance (-40 to +55°C)
• Self-adhesive labels supplied for each drawer
• Flexible and efficient storage

Applications

These plastic storage cabinets are ideal for using in the following applications:

• Workshops
• Garages
• Factories

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

BD 44.710

BD 44.710 Each (Exc. Vat)

BD 49.181

BD 49.181 Each (inc. VAT)

RS PRO 24 Drawer Storage Unit, PP, 290mm x 310mm x 180mm, Grey

BD 44.710

BD 44.710 Each (Exc. Vat)

BD 49.181

BD 49.181 Each (inc. VAT)

RS PRO 24 Drawer Storage Unit, PP, 290mm x 310mm x 180mm, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drawers

24

Case Material

PP

Height

290mm

Width

310mm

Depth

180mm

Transparent Drawers

Yes

Drawer Material

PS

Tilt Drawers

Yes

Colour

Grey

Wall Mounted

No

Product details

RS PRO Plastic Drawer Storage Cabinet

From RS PRO these plastic storage cabinets are ideal for all your everyday storage needs. They are built from a hard-wearing plastic, with galvanised steel shelves, making these units both durable and long lasting. They are ideal for storing all your small parts, as well as providing easy access.
The individual box storage drawers are clear and easy to see into when closed, and there is enough space to clearly see the labels supplied with this unit if required.

Features and Benefits

• Both 290 mm and 550 mm height versions available
• 4 to 60 drawer versions suiting all your requirements
• Grey polypropylene (PP) cabinet
• Drawers manufactured from crystal clear polystyrene (PS)
• Galvanised steel shelves
• Temperature tolerance (-40 to +55°C)
• Self-adhesive labels supplied for each drawer
• Flexible and efficient storage

Applications

These plastic storage cabinets are ideal for using in the following applications:

• Workshops
• Garages
• Factories

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.