RS PRO 24-Piece, 3/8in Max, 1/16in Min, HSS Bits
RS Stock No.: 434-4562Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSet Type
Jobber Drill Set
Material
HSS
Number of Pieces
24
Minimum Size
1/16in
Maximum Size
3/8in
Set Contents
1/16 to 3/8 in with 1/64 in Increments Bits
You may be interested in
Dormer 21-Piece Twist Drill Bit Set for Multi-Material, 3/8in Max, 1/16in Min, HSS BitsBrand: Dormer
BD 47.5771 Set (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
RS PRO 24-Piece, 3/8in Max, 1/16in Min, HSS Bits
1
P.O.A.
RS PRO 24-Piece, 3/8in Max, 1/16in Min, HSS Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Dormer 21-Piece Twist Drill Bit Set for Multi-Material, 3/8in Max, 1/16in Min, HSS BitsBrand: Dormer
BD 47.5771 Set (Exc. Vat)
Technical Document
Specifications
Brand
RS ProSet Type
Jobber Drill Set
Material
HSS
Number of Pieces
24
Minimum Size
1/16in
Maximum Size
3/8in
Set Contents
1/16 to 3/8 in with 1/64 in Increments Bits
You may be interested in
Dormer 21-Piece Twist Drill Bit Set for Multi-Material, 3/8in Max, 1/16in Min, HSS BitsBrand: Dormer
BD 47.5771 Set (Exc. Vat)