Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 24 Pin Straight Through Hole SCSI Connector 2.16mm Pitch, Solder

RS Stock No.: 239-1112Brand: RS PRO
brand-logo
View all in SCSI Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

24

Body Orientation

Straight

Mounting Type

Through Hole

Contact Material

Brass

Pitch

2.16mm

Current Rating

12A

Termination Method

Solder

Series

Centronics

Country of Origin

Taiwan, Province Of China

Product details

Straight PCB Mounting Sockets

Gold plated ribbon contacts with thermoplastic insulators to UL94V-0 and shielded metal shell
Sockets are fitted with spring clips
Plugs have metal covers for extra shielding

Stock information temporarily unavailable.

BD 1.612

BD 1.612 Each (Exc. Vat)

BD 1.773

BD 1.773 Each (inc. VAT)

RS PRO 24 Pin Straight Through Hole SCSI Connector 2.16mm Pitch, Solder

BD 1.612

BD 1.612 Each (Exc. Vat)

BD 1.773

BD 1.773 Each (inc. VAT)

RS PRO 24 Pin Straight Through Hole SCSI Connector 2.16mm Pitch, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 1.612
15 - 49BD 1.486
50 - 99BD 1.407
100+BD 1.344

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

24

Body Orientation

Straight

Mounting Type

Through Hole

Contact Material

Brass

Pitch

2.16mm

Current Rating

12A

Termination Method

Solder

Series

Centronics

Country of Origin

Taiwan, Province Of China

Product details

Straight PCB Mounting Sockets

Gold plated ribbon contacts with thermoplastic insulators to UL94V-0 and shielded metal shell
Sockets are fitted with spring clips
Plugs have metal covers for extra shielding