RS PRO 24 Port LC Multimode Duplex Fibre Optic Patch Panel With 24 Ports Populated, 1U

RS Stock No.: 536-7803Brand: RS PRO
brand-logo
View all in Fibre Optic Patch Panels

Technical Document

Specifications

Brand

RS Pro

Connector Type

LC

Number Of Ports

24

Number of Populated Ports

24

Panel Type

Sliding

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Rack Height

1U

Dimensions

44 x 483 x 200mm

Depth

200mm

Height

44mm

Width

483mm

Country of Origin

China

Product details

Sliding Patch Panels - SC/ST

19in. 1U metal patch panel
Pre-loaded with multimode adaptors and splice cartridge
19in. angled bracket, screw connection and cable support included
Drawer can be removed for splice work or hung at a 45° angle
Cable entry options 2x20mm / 4x10mm gland holes
Fastening lug for multifibre buffer or pigtails

Stock information temporarily unavailable.

BD 75.801

BD 75.801 Each (Exc. Vat)

BD 83.381

BD 83.381 Each (inc. VAT)

RS PRO 24 Port LC Multimode Duplex Fibre Optic Patch Panel With 24 Ports Populated, 1U

BD 75.801

BD 75.801 Each (Exc. Vat)

BD 83.381

BD 83.381 Each (inc. VAT)

RS PRO 24 Port LC Multimode Duplex Fibre Optic Patch Panel With 24 Ports Populated, 1U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector Type

LC

Number Of Ports

24

Number of Populated Ports

24

Panel Type

Sliding

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Rack Height

1U

Dimensions

44 x 483 x 200mm

Depth

200mm

Height

44mm

Width

483mm

Country of Origin

China

Product details

Sliding Patch Panels - SC/ST

19in. 1U metal patch panel
Pre-loaded with multimode adaptors and splice cartridge
19in. angled bracket, screw connection and cable support included
Drawer can be removed for splice work or hung at a 45° angle
Cable entry options 2x20mm / 4x10mm gland holes
Fastening lug for multifibre buffer or pigtails