Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 24 Port SC Single Mode Simplex Fibre Optic Patch Panel

RS Stock No.: 738-8552Brand: RS PRO
brand-logo
View all in Fibre Optic Patch Panels

Technical Document

Specifications

Brand

RS Pro

Connector Type

SC

Number Of Ports

24

Panel Type

Sliding

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Product details

E2000 Coupler

A LC single mode feed through coupler.

Stock information temporarily unavailable.

BD 49.055

BD 49.055 Each (Exc. Vat)

BD 53.961

BD 53.961 Each (inc. VAT)

RS PRO 24 Port SC Single Mode Simplex Fibre Optic Patch Panel

BD 49.055

BD 49.055 Each (Exc. Vat)

BD 53.961

BD 53.961 Each (inc. VAT)

RS PRO 24 Port SC Single Mode Simplex Fibre Optic Patch Panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 49.055
15+BD 47.565

Technical Document

Specifications

Brand

RS Pro

Connector Type

SC

Number Of Ports

24

Panel Type

Sliding

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Product details

E2000 Coupler

A LC single mode feed through coupler.