Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 24 Port ST Multimode Fibre Optic Patch Panel With 24 Ports Populated, 1U

RS Stock No.: 125-8404Brand: RS PRO
brand-logo
View all in Fibre Optic Patch Panels

Technical Document

Specifications

Brand

RS Pro

Connector Type

ST

Number Of Ports

24

Number of Populated Ports

24

Panel Type

Sliding

Single/Multimode

Multimode

Rack Height

1U

Dimensions

482 x 205 x 44.4mm

Depth

205mm

Height

44mm

Width

482mm

Country of Origin

China

Product details

RS Pro S01 ST Multimode Fibre Optic Patch Panels

From the trusted RS Pro brand, a range of robust 1U sliding patch panels designed to house up to 24 fibres. The powder coated cold rolled steel panels accommodate ST Multimode adapter types providing flexible solutions for the networking market. The IP20 1U panels include integrated strengthening tie positions and a removable rear plate allowing for easy installation of cables. In addition, the steel panels feature 4 standard cable entry points for loose tube, tight buffer, pre-terminated and steel tape Armoured Cable.

Features and Benefits

45° open working angle
24 adapter positions
Up to 24 fibres in 1U space
Fit’s standard 19” racks
IP20 protection class
Individually labelled ports.

Applications

Data communication
Data centres
Telecommunications
Premise networks

Stock information temporarily unavailable.

BD 63.745

BD 63.745 Each (Exc. Vat)

BD 70.119

BD 70.119 Each (inc. VAT)

RS PRO 24 Port ST Multimode Fibre Optic Patch Panel With 24 Ports Populated, 1U

BD 63.745

BD 63.745 Each (Exc. Vat)

BD 70.119

BD 70.119 Each (inc. VAT)

RS PRO 24 Port ST Multimode Fibre Optic Patch Panel With 24 Ports Populated, 1U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 63.745
10 - 49BD 58.124
50 - 99BD 55.638
100+BD 53.476

Technical Document

Specifications

Brand

RS Pro

Connector Type

ST

Number Of Ports

24

Number of Populated Ports

24

Panel Type

Sliding

Single/Multimode

Multimode

Rack Height

1U

Dimensions

482 x 205 x 44.4mm

Depth

205mm

Height

44mm

Width

482mm

Country of Origin

China

Product details

RS Pro S01 ST Multimode Fibre Optic Patch Panels

From the trusted RS Pro brand, a range of robust 1U sliding patch panels designed to house up to 24 fibres. The powder coated cold rolled steel panels accommodate ST Multimode adapter types providing flexible solutions for the networking market. The IP20 1U panels include integrated strengthening tie positions and a removable rear plate allowing for easy installation of cables. In addition, the steel panels feature 4 standard cable entry points for loose tube, tight buffer, pre-terminated and steel tape Armoured Cable.

Features and Benefits

45° open working angle
24 adapter positions
Up to 24 fibres in 1U space
Fit’s standard 19” racks
IP20 protection class
Individually labelled ports.

Applications

Data communication
Data centres
Telecommunications
Premise networks