Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 24 V dc, 20 Ncm, Brushed DC Geared Motor, Output Speed 230 rpm

RS Stock No.: 440-313Brand: RS PRO
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

DC Motor Type

Brushed

Power Rating

4 W

Output Speed

230 rpm

Shaft Diameter

6mm

Maximum Output Torque

20 Ncm

Gearhead Type

Spur

Length

38mm

Core Construction

Ironless

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

RS PRO, 24 V dc, 20 Ncm, Brushed DC Geared Motor, Output Speed 230 rpm

P.O.A.

RS PRO, 24 V dc, 20 Ncm, Brushed DC Geared Motor, Output Speed 230 rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

DC Motor Type

Brushed

Power Rating

4 W

Output Speed

230 rpm

Shaft Diameter

6mm

Maximum Output Torque

20 Ncm

Gearhead Type

Spur

Length

38mm

Core Construction

Ironless

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more