RS PRO 24 W LED Batten Light, 220 → 240 V ac Damp Proof Light, Anti-corrosive, 1.25 m Long, IP65

Technical Document
Specifications
Brand
RS ProType
Damp Proof Light
Length
1.25 m
Width
65 mm
Wattage
24 W
Lamp Type
LED
Colour Temperature
4000K
Voltage Rating
220 → 240 V ac
Anti-corrosive
Yes
IP Rating
IP65
Country of Origin
China
BD 27.346
BD 27.346 Each (Exc. Vat)
BD 30.081
BD 30.081 Each (inc. VAT)
1
BD 27.346
BD 27.346 Each (Exc. Vat)
BD 30.081
BD 30.081 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Damp Proof Light
Length
1.25 m
Width
65 mm
Wattage
24 W
Lamp Type
LED
Colour Temperature
4000K
Voltage Rating
220 → 240 V ac
Anti-corrosive
Yes
IP Rating
IP65
Country of Origin
China