Technical Document
Specifications
Brand
RS ProHeat Type
Convection
Maximum Output Power
240W
Mounting
Wall Mounted
Control Type
Thermostat
Height
95mm
Width
95mm
Depth
95mm
Plug Type
Unterminated Mains Lead
Distrelec Product Id
30418005
BD 27.337
BD 27.337 Each (Exc. Vat)
BD 30.071
BD 30.071 Each (inc. VAT)
1
BD 27.337
BD 27.337 Each (Exc. Vat)
BD 30.071
BD 30.071 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHeat Type
Convection
Maximum Output Power
240W
Mounting
Wall Mounted
Control Type
Thermostat
Height
95mm
Width
95mm
Depth
95mm
Plug Type
Unterminated Mains Lead
Distrelec Product Id
30418005