Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 24m 0 Socket Cable Reel Cassette Reel, 230 V, IP42

RS Stock No.: 183-9528Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Product Type

Cable Reel

Cable Length

24m

Number of Sockets

0

Corded

Yes

IP Rating

IP42

Auto Rewind

Yes

Voltage Rating

230 V

Current Rating Unwound

8A

Current Rating (Unwound)

8A

Sheath Material

PVC

Housing Type

Cassette Reel

Number of Cores

3

Cross Sectional Area

1,5 mm²

Sheath Colour

Black

Country of Origin

Italy

Product details

Heavy Duty Cable Reel

These heavy duty cable reels are manufactured with a die-cast aluminium protective casing, making them suitable for most arduous conditions and a variety of industrial applications such as hoist travelling equipment, automatic equipment, push-button units, power transmission source to machine tools, etc. For user convenience, an optional ratchet stopping device is included.Cable with free end.

IP42 rated
High tensile steel spring
3-core cable

Auto Rewind

The strength and safety characteristics of the designs ensures that these products are suitable for daily rigorous use, for a wide variety of applications including power tools, vacuum cleaners, lighting and most other types of electrical appliances.BS 1363 type carries BS5733 BSI kitemark approval.

You may be interested in
Stock information temporarily unavailable.

BD 410.509

BD 410.509 Each (Exc. Vat)

BD 451.560

BD 451.560 Each (inc. VAT)

RS PRO 24m 0 Socket Cable Reel Cassette Reel, 230 V, IP42

BD 410.509

BD 410.509 Each (Exc. Vat)

BD 451.560

BD 451.560 Each (inc. VAT)

RS PRO 24m 0 Socket Cable Reel Cassette Reel, 230 V, IP42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 410.509
15 - 24BD 388.058
25+BD 379.220
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Product Type

Cable Reel

Cable Length

24m

Number of Sockets

0

Corded

Yes

IP Rating

IP42

Auto Rewind

Yes

Voltage Rating

230 V

Current Rating Unwound

8A

Current Rating (Unwound)

8A

Sheath Material

PVC

Housing Type

Cassette Reel

Number of Cores

3

Cross Sectional Area

1,5 mm²

Sheath Colour

Black

Country of Origin

Italy

Product details

Heavy Duty Cable Reel

These heavy duty cable reels are manufactured with a die-cast aluminium protective casing, making them suitable for most arduous conditions and a variety of industrial applications such as hoist travelling equipment, automatic equipment, push-button units, power transmission source to machine tools, etc. For user convenience, an optional ratchet stopping device is included.Cable with free end.

IP42 rated
High tensile steel spring
3-core cable

Auto Rewind

The strength and safety characteristics of the designs ensures that these products are suitable for daily rigorous use, for a wide variety of applications including power tools, vacuum cleaners, lighting and most other types of electrical appliances.BS 1363 type carries BS5733 BSI kitemark approval.

You may be interested in