RS PRO, 24V dc Output, 10.4A Output

Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Voltage
24V dc
Output Current
10.4A
Power Rating
249.6W
Output Current
10.4A
Number of Outputs
1
Input Voltage
90 → 264V ac
Input Voltage
90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
235mm
Width
56mm
Embedded
Yes
Depth
120mm
Number of Outputs
1
Minimum Temperature
-30°C
Weight
2.65kg
Maximum Temperature
+70°C
Energy Efficiency Level
III
Country of Origin
China
BD 31.966
BD 31.966 Each (Exc. Vat)
BD 35.163
BD 35.163 Each (inc. VAT)
1
BD 31.966
BD 31.966 Each (Exc. Vat)
BD 35.163
BD 35.163 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 31.966 |
5 - 9 | BD 31.548 |
10 - 24 | BD 31.097 |
25+ | BD 30.630 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Voltage
24V dc
Output Current
10.4A
Power Rating
249.6W
Output Current
10.4A
Number of Outputs
1
Input Voltage
90 → 264V ac
Input Voltage
90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
235mm
Width
56mm
Embedded
Yes
Depth
120mm
Number of Outputs
1
Minimum Temperature
-30°C
Weight
2.65kg
Maximum Temperature
+70°C
Energy Efficiency Level
III
Country of Origin
China