Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 24V Output, 15W Output, 0 → 625mA Output, Constant Voltage

RS Stock No.: 764-7154Brand: RS PRO
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

RS Pro

Output Voltage

24V

Maximum Output Power

15W

Output Current

0 → 625mA

Input Voltage

200 → 240 V

Operation

Constant Voltage

AC or DC Input Voltage

AC

Voltage Rating

200 → 240V

Standards Met

CE Certified, EMI to EN 55015, EN 61000-3-2, EN 61000-3-3, EN 61347-1, EN 61347-2-13, EN 61547

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO, 24V Output, 15W Output, 0 → 625mA Output, Constant Voltage

P.O.A.

RS PRO, 24V Output, 15W Output, 0 → 625mA Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Voltage

24V

Maximum Output Power

15W

Output Current

0 → 625mA

Input Voltage

200 → 240 V

Operation

Constant Voltage

AC or DC Input Voltage

AC

Voltage Rating

200 → 240V

Standards Met

CE Certified, EMI to EN 55015, EN 61000-3-2, EN 61000-3-3, EN 61347-1, EN 61347-2-13, EN 61547

Country of Origin

China