RS PRO 24W Plug-In AC/DC Adapter 12V dc Output, 2A Output

RS Stock No.: 175-3324Brand: RS PRODistrelec Article No.: 30404047
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

24W

Regulated/Unregulated

Regulated

Efficiency

(Minimum) 86.8%

Standards Met

CE Certified, CE-EN 55022, TUV-GS-EN 60950-1

Depth

95.2mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±2%

Width

36mm

Length

74.5mm

Type

AC/DC Adapter

Distrelec Product Id

30404047

Country of Origin

China

Stock information temporarily unavailable.

BD 7.425

BD 7.425 Each (Exc. Vat)

BD 8.167

BD 8.167 Each (inc. VAT)

RS PRO 24W Plug-In AC/DC Adapter 12V dc Output, 2A Output

BD 7.425

BD 7.425 Each (Exc. Vat)

BD 8.167

BD 8.167 Each (inc. VAT)

RS PRO 24W Plug-In AC/DC Adapter 12V dc Output, 2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.425
5 - 9BD 7.320
10 - 24BD 7.222
25+BD 7.106

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

24W

Regulated/Unregulated

Regulated

Efficiency

(Minimum) 86.8%

Standards Met

CE Certified, CE-EN 55022, TUV-GS-EN 60950-1

Depth

95.2mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±2%

Width

36mm

Length

74.5mm

Type

AC/DC Adapter

Distrelec Product Id

30404047

Country of Origin

China