RS PRO 24W Plug-In AC/DC Adapter 24V dc Output, 1A Output

RS Stock No.: 175-3325Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

24W

Regulated/Unregulated

Regulated

Standards Met

CE Certified, CE-EN 55022, T-LICENSE-BS EN 60950-1

Efficiency

(Minimum) 86.8%

Energy Efficiency Level

VI

Load Regulation

±2%

Length

74.5mm

Width

50.4mm

Type

AC/DC Adapter

Depth

88.7mm

Minimum Temperature

0°C

Country of Origin

China

Stock information temporarily unavailable.

BD 7.540

BD 7.540 Each (Exc. Vat)

BD 8.294

BD 8.294 Each (inc. VAT)

RS PRO 24W Plug-In AC/DC Adapter 24V dc Output, 1A Output

BD 7.540

BD 7.540 Each (Exc. Vat)

BD 8.294

BD 8.294 Each (inc. VAT)

RS PRO 24W Plug-In AC/DC Adapter 24V dc Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.540
5 - 9BD 7.436
10 - 24BD 7.326
25+BD 7.210

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

24W

Regulated/Unregulated

Regulated

Standards Met

CE Certified, CE-EN 55022, T-LICENSE-BS EN 60950-1

Efficiency

(Minimum) 86.8%

Energy Efficiency Level

VI

Load Regulation

±2%

Length

74.5mm

Width

50.4mm

Type

AC/DC Adapter

Depth

88.7mm

Minimum Temperature

0°C

Country of Origin

China