RS PRO 24W Plug-In AC/DC Adapter 24V dc Output, 1A Output

RS Stock No.: 179-9518Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 10 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

24W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

86.2%

MTBF

45kh

Standards Met

CE Certified, EN 55015:2013+A1:2015, EN 61000-3-2:2014, EN 61000-3-3:2013, EN 61547:2009, EN50563:2011, EN50581:2012, EN61347-2-13:2014, IEC61347-2-13:2014/AMD:2016 with EN61347-1:2015

Load Regulation

±5%

Length

69.3mm

Width

41.4mm

Type

AC/DC Adapter

Depth

65mm

Minimum Temperature

-10°C

Energy Efficiency Level

VI

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 9.405

BD 9.405 Each (Exc. Vat)

BD 10.345

BD 10.345 Each (inc. VAT)

RS PRO 24W Plug-In AC/DC Adapter 24V dc Output, 1A Output

BD 9.405

BD 9.405 Each (Exc. Vat)

BD 10.345

BD 10.345 Each (inc. VAT)

RS PRO 24W Plug-In AC/DC Adapter 24V dc Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 9.405
5 - 9BD 9.273
10 - 24BD 9.130
25+BD 8.987
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 10 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

24W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

86.2%

MTBF

45kh

Standards Met

CE Certified, EN 55015:2013+A1:2015, EN 61000-3-2:2014, EN 61000-3-3:2013, EN 61547:2009, EN50563:2011, EN50581:2012, EN61347-2-13:2014, IEC61347-2-13:2014/AMD:2016 with EN61347-1:2015

Load Regulation

±5%

Length

69.3mm

Width

41.4mm

Type

AC/DC Adapter

Depth

65mm

Minimum Temperature

-10°C

Energy Efficiency Level

VI

Country of Origin

China

You may be interested in