Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European, UK, US
Output Voltage
24V dc
Input Voltage
100 → 240V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
2.5 x 5.5
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
24W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
82.2%
MTBF
50000h
Type
Interchangeable AC-DC Power Adapter
Length
76.8mm
Width
47.5mm
Depth
35mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Country of Origin
China
BD 13.233
BD 13.233 Each (Exc. Vat)
BD 14.556
BD 14.556 Each (inc. VAT)
1
BD 13.233
BD 13.233 Each (Exc. Vat)
BD 14.556
BD 14.556 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 13.233 |
5 - 9 | BD 13.052 |
10 - 24 | BD 12.859 |
25+ | BD 12.650 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European, UK, US
Output Voltage
24V dc
Input Voltage
100 → 240V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
2.5 x 5.5
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
24W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
82.2%
MTBF
50000h
Type
Interchangeable AC-DC Power Adapter
Length
76.8mm
Width
47.5mm
Depth
35mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Country of Origin
China