Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 25 mm 1 Way Female USB Type A Audio & Video Faceplate

RS Stock No.: 286-2979Brand: RS PRO
brand-logo
View all in Audio & Video Faceplates

Technical Document

Specifications

Brand

RS Pro

Size

25 mm

Number of Connectors

1

Type of Connectors

USB Type A

Gender

Female

Dimensions

50 x 25mm

Country of Origin

China

Stock information temporarily unavailable.

BD 7.735

BD 7.735 Each (Exc. Vat)

BD 8.509

BD 8.509 Each (inc. VAT)

RS PRO 25 mm 1 Way Female USB Type A Audio & Video Faceplate

BD 7.735

BD 7.735 Each (Exc. Vat)

BD 8.509

BD 8.509 Each (inc. VAT)

RS PRO 25 mm 1 Way Female USB Type A Audio & Video Faceplate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Size

25 mm

Number of Connectors

1

Type of Connectors

USB Type A

Gender

Female

Dimensions

50 x 25mm

Country of Origin

China