RS PRO 25 mm 2 Way Female F Female Adapter Audio & Video Faceplate
RS Stock No.: 286-2968Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSize
25 mm
Number of Connectors
2
Type of Connectors
F Female Adapter
Gender
Female
Dimensions
50 x 25mm
Country of Origin
China
Stock information temporarily unavailable.
BD 9.060
BD 9.060 Each (Exc. Vat)
BD 9.966
BD 9.966 Each (inc. VAT)
RS PRO 25 mm 2 Way Female F Female Adapter Audio & Video Faceplate
1
BD 9.060
BD 9.060 Each (Exc. Vat)
BD 9.966
BD 9.966 Each (inc. VAT)
RS PRO 25 mm 2 Way Female F Female Adapter Audio & Video Faceplate
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSize
25 mm
Number of Connectors
2
Type of Connectors
F Female Adapter
Gender
Female
Dimensions
50 x 25mm
Country of Origin
China