RS PRO 25 mm 3 Way Female RCA Audio & Video Faceplate
RS Stock No.: 286-2970Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSize
25 mm
Number of Connectors
3
Type of Connectors
RCA
Gender
Female
Dimensions
50 x 25mm
Country of Origin
China
Stock information temporarily unavailable.
BD 10.605
BD 10.605 Each (Exc. Vat)
BD 11.665
BD 11.665 Each (inc. VAT)
RS PRO 25 mm 3 Way Female RCA Audio & Video Faceplate
1
BD 10.605
BD 10.605 Each (Exc. Vat)
BD 11.665
BD 11.665 Each (inc. VAT)
RS PRO 25 mm 3 Way Female RCA Audio & Video Faceplate
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSize
25 mm
Number of Connectors
3
Type of Connectors
RCA
Gender
Female
Dimensions
50 x 25mm
Country of Origin
China