Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 25-Piece HSS Tap & Die Set, M2 - M6 Taps, M2 - M6 Dies

RS Stock No.: 427-913Brand: RS PRO
brand-logo
View all in Threading Tap & Die Sets

Technical Document

Specifications

Brand

RS Pro

Maximum Die Size

M6

Minimum Tap Size

M2

Maximum Tap Size

M6

Minimum Die Size

M2

Number of Pieces

25

Set Contents

Taps & Dies

Material

HSS

Country of Origin

China

Product details

RS PRO HSS Tap & Die Sets

Introducing the Professional Tap & Die sets from our own brand RS PRO, a high-quality compact set of high-performance taps and dies is ideal for clean metal cutting and repair of threads on bars and holes. Tools feature an HSS (high-speed steel) construction for enhanced durability and resistance to corrosion. These excellent quality taps and dies are supplied complete in an attractive and sturdy wooden case with blow moulded cut-outs for secure placement and protective foam in the lid., ensuring excellent protection when not in use whilst keeping the pieces organised. These Die & Tap sets are suitable for general maintenance workshops and automotive applications

RS PRO Tap & Die sets are available in three options to choose from:
• RS PRO 25 Piece HSS M2 → M6 Thread Tap & Die Set - 427-913
• RS PRO 21 Piece HSS M6 → M12 Thread Tap & Die Set - 427-919
• RS PRO 24 Piece HSS 3/16 → 1/2 in BSW Thread Tap & Die Set - 427-925

Features and Benefits:

• Manufactured from high-speed steel (HSS), ensuring excellent durability and high-performance
• Suitable form hand and machine application
• Supplied in an attractive sturdy wooden case with blow moulded cut-outs and protective foam
• Secure metal clasp for security and safe transportation
• Ideal for general maintenance workshops and automotive applications

Approvals and Certification:

• Taps: BS949 / ISO529
• Dies: BS1127

Typical Applications:

Tap & Dies sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas dies are used to cutting threads on materials such as steel to allow a fitting to be screwed on and attached. Tap & Die sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & Die sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
• Construction
• DIY
• Plumbing
• Workshops
• Renovations

FAQs:

Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What is the difference between taps and dies?
A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel to allow a fitting to be screwed on and attached, this is called threading.

Standards

Taps to BS949/ISO529
Dies to BS1127

Stock information temporarily unavailable.

BD 55.996

BD 55.996 Each (Exc. Vat)

BD 61.596

BD 61.596 Each (inc. VAT)

RS PRO 25-Piece HSS Tap & Die Set, M2 - M6 Taps, M2 - M6 Dies

BD 55.996

BD 55.996 Each (Exc. Vat)

BD 61.596

BD 61.596 Each (inc. VAT)

RS PRO 25-Piece HSS Tap & Die Set, M2 - M6 Taps, M2 - M6 Dies
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Die Size

M6

Minimum Tap Size

M2

Maximum Tap Size

M6

Minimum Die Size

M2

Number of Pieces

25

Set Contents

Taps & Dies

Material

HSS

Country of Origin

China

Product details

RS PRO HSS Tap & Die Sets

Introducing the Professional Tap & Die sets from our own brand RS PRO, a high-quality compact set of high-performance taps and dies is ideal for clean metal cutting and repair of threads on bars and holes. Tools feature an HSS (high-speed steel) construction for enhanced durability and resistance to corrosion. These excellent quality taps and dies are supplied complete in an attractive and sturdy wooden case with blow moulded cut-outs for secure placement and protective foam in the lid., ensuring excellent protection when not in use whilst keeping the pieces organised. These Die & Tap sets are suitable for general maintenance workshops and automotive applications

RS PRO Tap & Die sets are available in three options to choose from:
• RS PRO 25 Piece HSS M2 → M6 Thread Tap & Die Set - 427-913
• RS PRO 21 Piece HSS M6 → M12 Thread Tap & Die Set - 427-919
• RS PRO 24 Piece HSS 3/16 → 1/2 in BSW Thread Tap & Die Set - 427-925

Features and Benefits:

• Manufactured from high-speed steel (HSS), ensuring excellent durability and high-performance
• Suitable form hand and machine application
• Supplied in an attractive sturdy wooden case with blow moulded cut-outs and protective foam
• Secure metal clasp for security and safe transportation
• Ideal for general maintenance workshops and automotive applications

Approvals and Certification:

• Taps: BS949 / ISO529
• Dies: BS1127

Typical Applications:

Tap & Dies sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas dies are used to cutting threads on materials such as steel to allow a fitting to be screwed on and attached. Tap & Die sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & Die sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
• Construction
• DIY
• Plumbing
• Workshops
• Renovations

FAQs:

Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What is the difference between taps and dies?
A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel to allow a fitting to be screwed on and attached, this is called threading.

Standards

Taps to BS949/ISO529
Dies to BS1127