RS PRO 25 Tooth Taper Bush Sprocket 12B-1 Chain Type

Technical Document
Specifications
Brand
RS ProNumber Of Teeth
25
To Fit British Standard Chain Type
12B-1
Bore Type
Taper Bush
Pitch Diameter
152mm
Material
Steel
Sprocket Width
45mm
Country of Origin
China
Product details
Taper Bush Sprockets
Steel taper bush sprockets for BS standard roller chain.
For use with taper bushes
BD 36.916
BD 36.916 Each (Exc. Vat)
BD 40.608
BD 40.608 Each (inc. VAT)
1
BD 36.916
BD 36.916 Each (Exc. Vat)
BD 40.608
BD 40.608 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 36.916 |
5 - 9 | BD 36.790 |
10 - 24 | BD 36.641 |
25+ | BD 36.487 |
Technical Document
Specifications
Brand
RS ProNumber Of Teeth
25
To Fit British Standard Chain Type
12B-1
Bore Type
Taper Bush
Pitch Diameter
152mm
Material
Steel
Sprocket Width
45mm
Country of Origin
China
Product details
Taper Bush Sprockets
Steel taper bush sprockets for BS standard roller chain.
For use with taper bushes