RS PRO 25 Way Right Angle Panel Mount D-sub Connector Socket, 2.77mm Pitch, with Screw

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Mounting Hardware
Screw
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
53.05mm
Width
12.55mm
Depth
18.5mm
Dimensions
53.05x12.55x18.5mm
Contact Material
Brass
Contact Plating
Gold Flash
Contact Size
1.09mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+105°C
Country of Origin
China
BD 1.771
BD 1.771 Each (Exc. Vat)
BD 1.948
BD 1.948 Each (inc. VAT)
1
BD 1.771
BD 1.771 Each (Exc. Vat)
BD 1.948
BD 1.948 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 1.771 |
5 - 9 | BD 1.749 |
10 - 24 | BD 1.705 |
25+ | BD 1.650 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Mounting Hardware
Screw
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
53.05mm
Width
12.55mm
Depth
18.5mm
Dimensions
53.05x12.55x18.5mm
Contact Material
Brass
Contact Plating
Gold Flash
Contact Size
1.09mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+105°C
Country of Origin
China