Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 250 mm Straight Tin Snip for Cold Rolled Steel, Stainless Steel

RS Stock No.: 182-9987Brand: RS PRO
brand-logo
View all in Tin Snips

Technical Document

Specifications

Brand

RS Pro

Type of Cut

Straight

Overall Length

250 mm

Material Cut

Cold Rolled Steel, Stainless Steel

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 12.560

BD 12.560 Each (Exc. Vat)

BD 13.816

BD 13.816 Each (inc. VAT)

RS PRO 250 mm Straight Tin Snip for Cold Rolled Steel, Stainless Steel

BD 12.560

BD 12.560 Each (Exc. Vat)

BD 13.816

BD 13.816 Each (inc. VAT)

RS PRO 250 mm Straight Tin Snip for Cold Rolled Steel, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type of Cut

Straight

Overall Length

250 mm

Material Cut

Cold Rolled Steel, Stainless Steel

Country of Origin

Turkey