Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 250A NH Fuse, NH1, 415V ac

RS Stock No.: 221-3689Brand: RS PRO
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

250A

Fuse Size

NH1

Voltage Rating

415V ac

Fuse Standard

IEC 60269-2

Application Category

gG

Fuse Speed

F

High Rupture Capacity

Yes

Overall Length

135mm

Tag Type

Blade

Body Length

75mm

Tag Orientation

Square

Body Width

46mm

Series

LSPN

Country of Origin

India

Stock information temporarily unavailable.

BD 25.476

BD 8.492 Each (In a Pack of 3) (Exc. Vat)

BD 28.024

BD 9.341 Each (In a Pack of 3) (inc. VAT)

RS PRO 250A NH Fuse, NH1, 415V ac

BD 25.476

BD 8.492 Each (In a Pack of 3) (Exc. Vat)

BD 28.024

BD 9.341 Each (In a Pack of 3) (inc. VAT)

RS PRO 250A NH Fuse, NH1, 415V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

250A

Fuse Size

NH1

Voltage Rating

415V ac

Fuse Standard

IEC 60269-2

Application Category

gG

Fuse Speed

F

High Rupture Capacity

Yes

Overall Length

135mm

Tag Type

Blade

Body Length

75mm

Tag Orientation

Square

Body Width

46mm

Series

LSPN

Country of Origin

India