RS PRO 250mA F Glass Cartridge Fuse, 5 x 20mm

Technical Document
Specifications
Brand
RS ProCurrent Rating
250mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
UL Class
E82636
Country of Origin
Taiwan, Province Of China
BD 1.595
BD 0.160 Each (In a Pack of 10) (Exc. Vat)
BD 1.755
BD 0.176 Each (In a Pack of 10) (inc. VAT)
10
BD 1.595
BD 0.160 Each (In a Pack of 10) (Exc. Vat)
BD 1.755
BD 0.176 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.160 | BD 1.595 |
100 - 190 | BD 0.154 | BD 1.540 |
200 - 490 | BD 0.143 | BD 1.430 |
500+ | BD 0.138 | BD 1.375 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
250mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
UL Class
E82636
Country of Origin
Taiwan, Province Of China