Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 250mA F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 668-5953Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

250mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

Taiwan, Province Of China

You may be interested in
Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Eaton 250mA F Glass Cartridge Fuse, 5 x 20mm
BD 0.329Each (In a Pack of 10) (Exc. Vat)
RS PRO Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.732

BD 0.173 Each (In a Pack of 10) (Exc. Vat)

BD 1.905

BD 0.190 Each (In a Pack of 10) (inc. VAT)

RS PRO 250mA F Glass Cartridge Fuse, 5 x 20mm

BD 1.732

BD 0.173 Each (In a Pack of 10) (Exc. Vat)

BD 1.905

BD 0.190 Each (In a Pack of 10) (inc. VAT)

RS PRO 250mA F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.173BD 1.732
100 - 240BD 0.168BD 1.680
250 - 490BD 0.152BD 1.522
500+BD 0.152BD 1.522
You may be interested in
Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Eaton 250mA F Glass Cartridge Fuse, 5 x 20mm
BD 0.329Each (In a Pack of 10) (Exc. Vat)
RS PRO Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Current Rating

250mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

Taiwan, Province Of China

You may be interested in
Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Eaton 250mA F Glass Cartridge Fuse, 5 x 20mm
BD 0.329Each (In a Pack of 10) (Exc. Vat)
RS PRO Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)