RS PRO 25.3mm Black Potentiometer Knob for 6.4mm Shaft
RS Stock No.: 107-857Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShaft Size
6.4mm
Knob Diameter
25.3mm
Knob Height
15mm
Body Colour
Black
Indicator Colour
White
Material
Plastic
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 0.946
BD 0.946 Each (Exc. Vat)
BD 1.041
BD 1.041 Each (inc. VAT)
RS PRO 25.3mm Black Potentiometer Knob for 6.4mm Shaft
1
BD 0.946
BD 0.946 Each (Exc. Vat)
BD 1.041
BD 1.041 Each (inc. VAT)
RS PRO 25.3mm Black Potentiometer Knob for 6.4mm Shaft
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 0.946 |
10 - 99 | BD 0.880 |
100+ | BD 0.847 |
Technical Document
Specifications
Brand
RS ProShaft Size
6.4mm
Knob Diameter
25.3mm
Knob Height
15mm
Body Colour
Black
Indicator Colour
White
Material
Plastic
Country of Origin
Taiwan, Province Of China