Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2.54mm Pitch 18 Way, Through Hole Turned Pin IC Dip Socket, 3A

RS Stock No.: 183-1567Brand: RS PRO
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

18

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Termination Method

Solder

Current Rating

3A

Length

22.86mm

Width

10.16mm

Depth

3mm

Dimensions

22.86 x 10.16 x 3mm

Minimum Operating Temperature

-40 (Tin Plated) °C, -55 (Gold Plated) °C

Voltage Rating

60 V ac/dc

Maximum Operating Temperature

+105 (Gold Plated, Tin Plated)°C

Housing Material

Thermoplastic

Country of Origin

China

Stock information temporarily unavailable.

BD 6.292

BD 0.242 Each (In a Tube of 26) (Exc. Vat)

BD 6.921

BD 0.266 Each (In a Tube of 26) (inc. VAT)

RS PRO 2.54mm Pitch 18 Way, Through Hole Turned Pin IC Dip Socket, 3A

BD 6.292

BD 0.242 Each (In a Tube of 26) (Exc. Vat)

BD 6.921

BD 0.266 Each (In a Tube of 26) (inc. VAT)

RS PRO 2.54mm Pitch 18 Way, Through Hole Turned Pin IC Dip Socket, 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
26 - 104BD 0.242BD 6.292
130 - 234BD 0.226BD 5.863
260 - 364BD 0.209BD 5.434
390+BD 0.192BD 5.005

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

18

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Termination Method

Solder

Current Rating

3A

Length

22.86mm

Width

10.16mm

Depth

3mm

Dimensions

22.86 x 10.16 x 3mm

Minimum Operating Temperature

-40 (Tin Plated) °C, -55 (Gold Plated) °C

Voltage Rating

60 V ac/dc

Maximum Operating Temperature

+105 (Gold Plated, Tin Plated)°C

Housing Material

Thermoplastic

Country of Origin

China