Technical Document
Specifications
Brand
RS ProNumber Of Contacts
20
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Termination Method
Solder
Current Rating
3A
Length
25.4mm
Width
10.16mm
Depth
3mm
Dimensions
25.4 x 10.16 x 3mm
Minimum Operating Temperature
-40°C
Voltage Rating
60 V ac/dc
Maximum Operating Temperature
+105°C
Housing Material
Thermoplastic
Contact Material
Beryllium Copper, Brass
Country of Origin
China
BD 6.336
BD 0.264 Each (In a Tube of 24) (Exc. Vat)
BD 6.970
BD 0.290 Each (In a Tube of 24) (inc. VAT)
24
BD 6.336
BD 0.264 Each (In a Tube of 24) (Exc. Vat)
BD 6.970
BD 0.290 Each (In a Tube of 24) (inc. VAT)
24
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
24 - 96 | BD 0.264 | BD 6.336 |
120 - 216 | BD 0.248 | BD 5.940 |
240 - 336 | BD 0.226 | BD 5.412 |
360+ | BD 0.209 | BD 5.016 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
20
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Termination Method
Solder
Current Rating
3A
Length
25.4mm
Width
10.16mm
Depth
3mm
Dimensions
25.4 x 10.16 x 3mm
Minimum Operating Temperature
-40°C
Voltage Rating
60 V ac/dc
Maximum Operating Temperature
+105°C
Housing Material
Thermoplastic
Contact Material
Beryllium Copper, Brass
Country of Origin
China