RS PRO 2.54mm Pitch 28 Way, Through Hole Turned Pin IC Dip Socket, 3A

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
28
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
15.24mm
Termination Method
Solder
Current Rating
3A
Length
35.56mm
Width
17.78mm
Depth
3mm
Dimensions
35.56 x 17.78 x 3mm
Minimum Operating Temperature
-40°C
Voltage Rating
60 V ac/dc
Maximum Operating Temperature
+105°C
Housing Material
Thermoplastic
Country of Origin
China
BD 6.264
BD 0.368 Each (In a Tube of 17) (Exc. Vat)
BD 6.890
BD 0.405 Each (In a Tube of 17) (inc. VAT)
17
BD 6.264
BD 0.368 Each (In a Tube of 17) (Exc. Vat)
BD 6.890
BD 0.405 Each (In a Tube of 17) (inc. VAT)
Stock information temporarily unavailable.
17
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
17 - 68 | BD 0.368 | BD 6.264 |
85 - 153 | BD 0.346 | BD 5.890 |
170 - 238 | BD 0.319 | BD 5.423 |
255+ | BD 0.292 | BD 4.956 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
28
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
15.24mm
Termination Method
Solder
Current Rating
3A
Length
35.56mm
Width
17.78mm
Depth
3mm
Dimensions
35.56 x 17.78 x 3mm
Minimum Operating Temperature
-40°C
Voltage Rating
60 V ac/dc
Maximum Operating Temperature
+105°C
Housing Material
Thermoplastic
Country of Origin
China