RS PRO 2.54mm Pitch 40 Way, Through Hole Turned Pin IC Dip Socket, 3A

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
40
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
15.24mm
Termination Method
Solder
Current Rating
3A
Length
50.8mm
Width
17.78mm
Depth
3mm
Dimensions
50.8 x 17.78 x 3mm
Minimum Operating Temperature
-40 (Tin Plated) °C, -55 (Gold Plated) °C
Voltage Rating
60 V ac/dc
Maximum Operating Temperature
+105 (Gold Plated, Tin Plated)°C
Housing Material
Thermoplastic
Country of Origin
China
BD 6.804
BD 0.567 Each (In a Tube of 12) (Exc. Vat)
BD 7.484
BD 0.624 Each (In a Tube of 12) (inc. VAT)
12
BD 6.804
BD 0.567 Each (In a Tube of 12) (Exc. Vat)
BD 7.484
BD 0.624 Each (In a Tube of 12) (inc. VAT)
12
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
12 - 48 | BD 0.567 | BD 6.804 |
60 - 108 | BD 0.530 | BD 6.363 |
120 - 168 | BD 0.483 | BD 5.796 |
180+ | BD 0.446 | BD 5.355 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
40
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
15.24mm
Termination Method
Solder
Current Rating
3A
Length
50.8mm
Width
17.78mm
Depth
3mm
Dimensions
50.8 x 17.78 x 3mm
Minimum Operating Temperature
-40 (Tin Plated) °C, -55 (Gold Plated) °C
Voltage Rating
60 V ac/dc
Maximum Operating Temperature
+105 (Gold Plated, Tin Plated)°C
Housing Material
Thermoplastic
Country of Origin
China