RS PRO 2.54mm Pitch Vertical 24 Way, Through Hole Turned Pin IC Dip Socket, 3A

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
24
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Termination Method
Solder
Current Rating
3A
Orientation
Vertical
Country of Origin
China
BD 6.510
BD 0.326 Each (In a Tube of 20) (Exc. Vat)
BD 7.161
BD 0.359 Each (In a Tube of 20) (inc. VAT)
20
BD 6.510
BD 0.326 Each (In a Tube of 20) (Exc. Vat)
BD 7.161
BD 0.359 Each (In a Tube of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
20 - 80 | BD 0.326 | BD 6.510 |
100 - 180 | BD 0.304 | BD 6.090 |
200 - 280 | BD 0.278 | BD 5.565 |
300+ | BD 0.257 | BD 5.145 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
24
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Termination Method
Solder
Current Rating
3A
Orientation
Vertical
Country of Origin
China