RS PRO 25A British Standard Fuse, A1, 550V ac, 44.5mm

RS Stock No.: 521-2539Brand: RS PRO
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

25A

Fuse Size

A1

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 60269

Fixing Centres

44.5mm

Application Category

gG

Tag Width

11.1mm

High Rupture Capacity

Yes

Overall Length

55.2mm

Tag Type

Slotted

Body Diameter

13.7mm

Body Length

34.6mm

Tag Orientation

Offset

Body Height

14mm

Series

STD

Fuse Dimensions

13.7 x 55.2mm

Country of Origin

India

You may be interested in
Eaton 20A British Standard Fuse, A1, 550V ac, 42.5mm
BD 2.365Each (In a Pack of 5) (Exc. Vat)
Eaton 25A British Standard Fuse, A1, 440V ac, 44.5mm
BD 5.016Each (In a Pack of 5) (Exc. Vat)
Fuse,BS88,A1,20M25
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 14.492

BD 2.898 Each (In a Pack of 5) (Exc. Vat)

BD 15.941

BD 3.188 Each (In a Pack of 5) (inc. VAT)

RS PRO 25A British Standard Fuse, A1, 550V ac, 44.5mm

BD 14.492

BD 2.898 Each (In a Pack of 5) (Exc. Vat)

BD 15.941

BD 3.188 Each (In a Pack of 5) (inc. VAT)

RS PRO 25A British Standard Fuse, A1, 550V ac, 44.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 2.898BD 14.492
25 - 120BD 2.470BD 12.348
125 - 245BD 2.194BD 10.972
250+BD 2.008BD 10.038
You may be interested in
Eaton 20A British Standard Fuse, A1, 550V ac, 42.5mm
BD 2.365Each (In a Pack of 5) (Exc. Vat)
Eaton 25A British Standard Fuse, A1, 440V ac, 44.5mm
BD 5.016Each (In a Pack of 5) (Exc. Vat)
Fuse,BS88,A1,20M25
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Current Rating

25A

Fuse Size

A1

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 60269

Fixing Centres

44.5mm

Application Category

gG

Tag Width

11.1mm

High Rupture Capacity

Yes

Overall Length

55.2mm

Tag Type

Slotted

Body Diameter

13.7mm

Body Length

34.6mm

Tag Orientation

Offset

Body Height

14mm

Series

STD

Fuse Dimensions

13.7 x 55.2mm

Country of Origin

India

You may be interested in
Eaton 20A British Standard Fuse, A1, 550V ac, 42.5mm
BD 2.365Each (In a Pack of 5) (Exc. Vat)
Eaton 25A British Standard Fuse, A1, 440V ac, 44.5mm
BD 5.016Each (In a Pack of 5) (Exc. Vat)
Fuse,BS88,A1,20M25
P.O.A.Each (In a Pack of 5) (Exc. Vat)