Technical Document
Specifications
Brand
RS ProCurrent Rating
25A
Fuse Type
Blade
Blade Size
Mini
Voltage Rating
32V dc
Colour
Natural
Width
3.8mm
Height
16.5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Operating Temperature Range
-55 → +125 °C
Distrelec Product Id
30424566
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Mini-Blade Automotive Fuses
These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.
Features and Benefits
• Terminal: Ag plated zinc alloy
• Housing material: PA66
• Excellent withstand capacity for thermal and mechanical shock
• Transparent body
•Available in range of colours
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
BD 3.050
BD 0.305 Each (In a Pack of 10) (Exc. Vat)
BD 3.355
BD 0.335 Each (In a Pack of 10) (inc. VAT)
10
BD 3.050
BD 0.305 Each (In a Pack of 10) (Exc. Vat)
BD 3.355
BD 0.335 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.305 | BD 3.050 |
100 - 490 | BD 0.285 | BD 2.850 |
500 - 1490 | BD 0.275 | BD 2.750 |
1500+ | BD 0.255 | BD 2.550 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
25A
Fuse Type
Blade
Blade Size
Mini
Voltage Rating
32V dc
Colour
Natural
Width
3.8mm
Height
16.5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Operating Temperature Range
-55 → +125 °C
Distrelec Product Id
30424566
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Mini-Blade Automotive Fuses
These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.
Features and Benefits
• Terminal: Ag plated zinc alloy
• Housing material: PA66
• Excellent withstand capacity for thermal and mechanical shock
• Transparent body
•Available in range of colours
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.