Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 2.5m, PA Recoil Hose, with BSP 1/4" Male connector

RS Stock No.: 202-0928Brand: RS PRO
brand-logo
View all in Recoil Hoses

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

2.5m

Tube Outside Diameter

8mm

Connector

BSP 1/4" Male

Colour

Red

Tube Inside Diameter

6mm

Manufacturer Series

EC Series

Material

PA

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 26.224

BD 26.224 Each (Exc. Vat)

BD 28.846

BD 28.846 Each (inc. VAT)

RS PRO 2.5m, PA Recoil Hose, with BSP 1/4" Male connector

BD 26.224

BD 26.224 Each (Exc. Vat)

BD 28.846

BD 28.846 Each (inc. VAT)

RS PRO 2.5m, PA Recoil Hose, with BSP 1/4" Male connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 26.224
10 - 19BD 25.646
20+BD 25.037
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

2.5m

Tube Outside Diameter

8mm

Connector

BSP 1/4" Male

Colour

Red

Tube Inside Diameter

6mm

Manufacturer Series

EC Series

Material

PA

Country of Origin

United Kingdom

You may be interested in