RS PRO 2.5m, PA Recoil Hose, with BSP 1/4" Male connector

RS Stock No.: 202-0936Brand: RS PRO
brand-logo
View all in Recoil Hoses

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

2.5m

Tube Outside Diameter

10mm

Connector

BSP 1/4" Male

Colour

Blue

Tube Inside Diameter

8mm

Manufacturer Series

EC Series

Material

PA

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 44.638

BD 44.638 Each (Exc. Vat)

BD 49.102

BD 49.102 Each (inc. VAT)

RS PRO 2.5m, PA Recoil Hose, with BSP 1/4" Male connector

BD 44.638

BD 44.638 Each (Exc. Vat)

BD 49.102

BD 49.102 Each (inc. VAT)

RS PRO 2.5m, PA Recoil Hose, with BSP 1/4" Male connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 44.638
10 - 19BD 43.604
20+BD 42.520

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

2.5m

Tube Outside Diameter

10mm

Connector

BSP 1/4" Male

Colour

Blue

Tube Inside Diameter

8mm

Manufacturer Series

EC Series

Material

PA

Country of Origin

United Kingdom